
MSCSM120HM16T3AG | |
|---|---|
DigiKey Part Number | 150-MSCSM120HM16T3AG-ND |
Manufacturer | |
Manufacturer Product Number | MSCSM120HM16T3AG |
Description | MOSFET 4N-CH 1200V 173A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 1200V (1.2kV) 173A (Tc) 745W (Tc) Chassis Mount |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.8V @ 6mA |
Manufacturer Microchip Technology | Gate Charge (Qg) (Max) @ Vgs 464nC @ 20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 6040pF @ 1000V |
Part Status Active | Power - Max 745W (Tc) |
Technology Silicon Carbide (SiC) | Operating Temperature -40°C ~ 175°C (TJ) |
Configuration 4 N-Channel (Full Bridge) | Mounting Type Chassis Mount |
Drain to Source Voltage (Vdss) 1200V (1.2kV) | Package / Case Module |
Current - Continuous Drain (Id) @ 25°C 173A (Tc) | Base Product Number |
Rds On (Max) @ Id, Vgs 16mOhm @ 80A, 20V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242,11000 € | 242,11 € |
| Unit Price without VAT: | 242,11000 € |
|---|---|
| Unit Price with VAT: | 288,11090 € |

