
MSCSM120HM16CTBL3NG | |
|---|---|
DigiKey Part Number | 150-MSCSM120HM16CTBL3NG-ND |
Manufacturer | |
Manufacturer Product Number | MSCSM120HM16CTBL3NG |
Description | MOSFET 4N-CH 1200V 150A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 1200V (1.2kV) 150A 560W Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | MSCSM120HM16CTBL3NG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Silicon Carbide (SiC) | |
Configuration | 4 N-Channel (Phase Leg) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 1200V (1.2kV) | |
Current - Continuous Drain (Id) @ 25°C | 150A | |
Rds On (Max) @ Id, Vgs | 16mOhm @ 80A, 20V | |
Vgs(th) (Max) @ Id | 2.8V @ 2mA | |
Gate Charge (Qg) (Max) @ Vgs | 464nC @ 20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6040pF @ 1000V | |
Power - Max | 560W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 376,66500 € | 753,33 € |
| Unit Price without VAT: | 376,66500 € |
|---|---|
| Unit Price with VAT: | 448,23135 € |

