Mosfet Array 1200V (1.2kV) 79A 310W Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSCSM120DHM31CTBL2NG

DigiKey Part Number
150-MSCSM120DHM31CTBL2NG-ND
Manufacturer
Manufacturer Product Number
MSCSM120DHM31CTBL2NG
Description
MOSFET 2N-CH 1200V 79A
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Mosfet Array 1200V (1.2kV) 79A 310W Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
Technology
Silicon Carbide (SiC)
Configuration
2 N-Channel (Dual) Asymmetrical
FET Feature
-
Drain to Source Voltage (Vdss)
1200V (1.2kV)
Current - Continuous Drain (Id) @ 25°C
79A
Rds On (Max) @ Id, Vgs
31mOhm @ 40A, 20V
Vgs(th) (Max) @ Id
2.8V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
232nC @ 20V
Input Capacitance (Ciss) (Max) @ Vds
3020pF @ 1000V
Power - Max
310W
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1113,87000 €113,87 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:113,87000 €
Unit Price with VAT:135,50530 €