
MSCSM120AM31TBL1NG | |
|---|---|
DigiKey Part Number | 150-MSCSM120AM31TBL1NG-ND |
Manufacturer | |
Manufacturer Product Number | MSCSM120AM31TBL1NG |
Description | MOSFET 2N-CH 1200V 79A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 1200V (1.2kV) 79A 310W Chassis Mount |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.8V @ 3mA |
Manufacturer Microchip Technology | Gate Charge (Qg) (Max) @ Vgs 232nC @ 20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 3020pF @ 1000V |
Part Status Active | Power - Max 310W |
Technology Silicon Carbide (SiC) | Operating Temperature -55°C ~ 175°C (TJ) |
Configuration 2 N Channel (Phase Leg) | Mounting Type Chassis Mount |
Drain to Source Voltage (Vdss) 1200V (1.2kV) | Package / Case Module |
Current - Continuous Drain (Id) @ 25°C 79A | Base Product Number |
Rds On (Max) @ Id, Vgs 31mOhm @ 40A, 20V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,94000 € | 85,94 € |
| Unit Price without VAT: | 85,94000 € |
|---|---|
| Unit Price with VAT: | 102,26860 € |

