
MSCSM120AM31CTBL1NG | |
|---|---|
DigiKey Part Number | 150-MSCSM120AM31CTBL1NG-ND |
Manufacturer | |
Manufacturer Product Number | MSCSM120AM31CTBL1NG |
Description | MOSFET 2N-CH 1200V 79A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 1200V (1.2kV) 79A 310W Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Silicon Carbide (SiC) | |
Configuration | 2 N Channel (Phase Leg) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 1200V (1.2kV) | |
Current - Continuous Drain (Id) @ 25°C | 79A | |
Rds On (Max) @ Id, Vgs | 31mOhm @ 40A, 20V | |
Vgs(th) (Max) @ Id | 2.8V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 232nC @ 20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3020pF @ 1000V | |
Power - Max | 310W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,19000 € | 102,19 € |
| Unit Price without VAT: | 102,19000 € |
|---|---|
| Unit Price with VAT: | 121,60610 € |

