Parametric Equivalent
Parametric Equivalent

MSCSM120AM042T6LIAG | |
|---|---|
DigiKey Part Number | 150-MSCSM120AM042T6LIAG-ND |
Manufacturer | |
Manufacturer Product Number | MSCSM120AM042T6LIAG |
Description | MOSFET 2N-CH 1200V 495A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 1200V (1.2kV) 495A (Tc) 2031W (Tc) Chassis Mount |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.8V @ 18mA |
Manufacturer Microchip Technology | Gate Charge (Qg) (Max) @ Vgs 1392nC @ 20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 18100pF @ 1000V |
Part Status Active | Power - Max 2031W (Tc) |
Technology Silicon Carbide (SiC) | Operating Temperature -40°C ~ 175°C (TJ) |
Configuration 2 N Channel (Phase Leg) | Mounting Type Chassis Mount |
Drain to Source Voltage (Vdss) 1200V (1.2kV) | Package / Case Module |
Current - Continuous Drain (Id) @ 25°C 495A (Tc) | Base Product Number |
Rds On (Max) @ Id, Vgs 5.2mOhm @ 240A, 20V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSCSM120AM042D3AG | Microchip Technology | 0 | 150-MSCSM120AM042D3AG-ND | 420,46000 € | Parametric Equivalent |
| MSCSM120AM042T6AG | Microchip Technology | 4 | 150-MSCSM120AM042T6AG-ND | 415,64000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 468,21000 € | 468,21 € |
| Unit Price without VAT: | 468,21000 € |
|---|---|
| Unit Price with VAT: | 557,16990 € |



