


MSCSM120AM027CT6AG | |
|---|---|
DigiKey Part Number | 150-MSCSM120AM027CT6AG-ND |
Manufacturer | |
Manufacturer Product Number | MSCSM120AM027CT6AG |
Description | MOSFET 2N-CH 1200V 733A SP6C |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 1200V (1.2kV) 733A (Tc) 2970W (Tc) Chassis Mount SP6C |
Category | Vgs(th) (Max) @ Id 2.8V @ 9mA |
Manufacturer Microchip Technology | Gate Charge (Qg) (Max) @ Vgs 2088nC @ 20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 27000pF @1000V |
Part Status Active | Power - Max 2970W (Tc) |
Technology Silicon Carbide (SiC) | Operating Temperature -40°C ~ 175°C (TJ) |
Configuration 2 N Channel (Phase Leg) | Mounting Type Chassis Mount |
Drain to Source Voltage (Vdss) 1200V (1.2kV) | Package / Case Module |
Current - Continuous Drain (Id) @ 25°C 733A (Tc) | Supplier Device Package SP6C |
Rds On (Max) @ Id, Vgs 3.5mOhm @ 360A, 20V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 731,54000 € | 731,54 € |
| Unit Price without VAT: | 731,54000 € |
|---|---|
| Unit Price with VAT: | 870,53260 € |

