
MSCGLQ75X120CTYZBNMG | |
|---|---|
DigiKey Part Number | 150-MSCGLQ75X120CTYZBNMG-ND |
Manufacturer | |
Manufacturer Product Number | MSCGLQ75X120CTYZBNMG |
Description | IGBT MODULE 1200V 150A 452W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Three Phase Inverter with Brake 1200 V 150 A 452 W Chassis Mount |
Datasheet | Datasheet |
Category | Vce(on) (Max) @ Vge, Ic 2.4V @ 15V, 75A |
Manufacturer Microchip Technology | Current - Collector Cutoff (Max) 50 µA |
Packaging Bulk | Input Capacitance (Cies) @ Vce 4400 pF @ 25 V |
Part Status Active | Input Three Phase Bridge Rectifier |
Configuration Three Phase Inverter with Brake | NTC Thermistor Yes |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Operating Temperature -55°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 150 A | Mounting Type Chassis Mount |
Power - Max 452 W | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 797,43000 € | 797,43 € |
| Unit Price without VAT: | 797,43000 € |
|---|---|
| Unit Price with VAT: | 948,94170 € |

