
MSCGLQ75X065CTYZBNMG | |
|---|---|
DigiKey Part Number | 150-MSCGLQ75X065CTYZBNMG-ND |
Manufacturer | |
Manufacturer Product Number | MSCGLQ75X065CTYZBNMG |
Description | IGBT MODULE 650V 100A 300W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Three Phase Inverter with Brake 650 V 100 A 300 W Chassis Mount |
Datasheet | Datasheet |
Category | Vce(on) (Max) @ Vge, Ic 2.3V @ 15V, 75A |
Manufacturer Microchip Technology | Current - Collector Cutoff (Max) 100 µA |
Packaging Bulk | Input Capacitance (Cies) @ Vce 4620 pF @ 25 V |
Part Status Active | Input Three Phase Bridge Rectifier |
Configuration Three Phase Inverter with Brake | NTC Thermistor Yes |
Voltage - Collector Emitter Breakdown (Max) 650 V | Operating Temperature -55°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 100 A | Mounting Type Chassis Mount |
Power - Max 300 W | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 684,73000 € | 684,73 € |
| Unit Price without VAT: | 684,73000 € |
|---|---|
| Unit Price with VAT: | 814,82870 € |

