


MSCGLQ75DDU120CTBL3NG | |
|---|---|
DigiKey Part Number | 150-MSCGLQ75DDU120CTBL3NG-ND |
Manufacturer | |
Manufacturer Product Number | MSCGLQ75DDU120CTBL3NG |
Description | IGBT MODULE 1200V 160A 470W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Full Bridge 1200 V 160 A 470 W Chassis Mount |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 50 µA |
Manufacturer Microchip Technology | Input Capacitance (Cies) @ Vce 4.4 nF @ 25 V |
Packaging Bulk | Input Standard |
Part Status Active | NTC Thermistor Yes |
Configuration Full Bridge | Operating Temperature -55°C ~ 175°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Mounting Type Chassis Mount |
Current - Collector (Ic) (Max) 160 A | Package / Case Module |
Power - Max 470 W | Base Product Number |
Vce(on) (Max) @ Vge, Ic 2.4V @ 15V, 75A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 240,45000 € | 240,45 € |
| Unit Price without VAT: | 240,45000 € |
|---|---|
| Unit Price with VAT: | 286,13550 € |

