
MSCGLQ50X065CTYZBNMG | |
|---|---|
DigiKey Part Number | 150-MSCGLQ50X065CTYZBNMG-ND |
Manufacturer | |
Manufacturer Product Number | MSCGLQ50X065CTYZBNMG |
Description | IGBT MODULE 650V 70A 210W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Three Phase Inverter with Brake 650 V 70 A 210 W Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
IGBT Type | - | |
Configuration | Three Phase Inverter with Brake | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 70 A | |
Power - Max | 210 W | |
Vce(on) (Max) @ Vge, Ic | 2.3V @ 15V, 50A | |
Current - Collector Cutoff (Max) | 50 µA | |
Input Capacitance (Cies) @ Vce | 3100 pF @ 25 V | |
Input | Three Phase Bridge Rectifier | |
NTC Thermistor | Yes | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 528,92500 € | 1.057,85 € |
| Unit Price without VAT: | 528,92500 € |
|---|---|
| Unit Price with VAT: | 629,42075 € |

