
MSCGLQ40X120CTYZBNMG | |
|---|---|
DigiKey Part Number | 150-MSCGLQ40X120CTYZBNMG-ND |
Manufacturer | |
Manufacturer Product Number | MSCGLQ40X120CTYZBNMG |
Description | IGBT MODULE 1200V 75A 294W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Three Phase Inverter with Brake 1200 V 75 A 294 W Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
IGBT Type | - | |
Configuration | Three Phase Inverter with Brake | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 75 A | |
Power - Max | 294 W | |
Vce(on) (Max) @ Vge, Ic | 2.4V @ 15V, 40A | |
Current - Collector Cutoff (Max) | 100 µA | |
Input Capacitance (Cies) @ Vce | 2300 pF @ 25 V | |
Input | Three Phase Bridge Rectifier | |
NTC Thermistor | Yes | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 541,30000 € | 541,30 € |
| Unit Price without VAT: | 541,30000 € |
|---|---|
| Unit Price with VAT: | 644,14700 € |

