Diode Array 1 Pair Series Connection 700 V 600A Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Series Connection 700 V 600A Chassis Mount Module
MSCDC600A70AG-(secondary)

MSCDC600A70AG

DigiKey Part Number
150-MSCDC600A70AG-ND
Manufacturer
Manufacturer Product Number
MSCDC600A70AG
Description
DIODE MODULE SIC 700V 600A SP6
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 700 V 600A Chassis Mount Module
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
Diode Configuration
1 Pair Series Connection
Technology
SiC (Silicon Carbide) Schottky
Voltage - DC Reverse (Vr) (Max)
700 V
Current - Average Rectified (Io) (per Diode)
600A
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 600 A
Speed
No Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
2.4 mA @ 700 V
Operating Temperature - Junction
-40°C ~ 175°C
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
SP6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2291,23500 €582,47 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:291,23500 €
Unit Price with VAT:346,56965 €