Diode Array 1 Pair Series Connection 1200 V 600A Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Series Connection 1200 V 600A Chassis Mount Module
MSCDC600A120AG-VIEW-B

MSCDC600A120AG

DigiKey Part Number
150-MSCDC600A120AG-ND
Manufacturer
Manufacturer Product Number
MSCDC600A120AG
Description
DIODE MODULE SIC 1200V 600A SP6
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 1200 V 600A Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
No Recovery Time > 500mA (Io)
Manufacturer
Microchip Technology
Reverse Recovery Time (trr)
0 ns
Packaging
Tube
Current - Reverse Leakage @ Vr
2.4 mA @ 1200 V
Part Status
Active
Operating Temperature - Junction
-40°C ~ 175°C
Diode Configuration
1 Pair Series Connection
Mounting Type
Chassis Mount
Technology
SiC (Silicon Carbide) Schottky
Package / Case
Module
Voltage - DC Reverse (Vr) (Max)
1200 V
Supplier Device Package
SP6
Current - Average Rectified (Io) (per Diode)
600A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 600 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2492,68500 €985,37 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:492,68500 €
Unit Price with VAT:586,29515 €