


MSCDC50X701AG | |
|---|---|
DigiKey Part Number | 150-MSCDC50X701AG-ND |
Manufacturer | |
Manufacturer Product Number | MSCDC50X701AG |
Description | BRIDGE RECT 3PHASE 700V 50A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Silicon Carbide Schottky 700 V Chassis Mount |
Category | Current - Average Rectified (Io) 50 A |
Manufacturer Microchip Technology | Voltage - Forward (Vf) (Max) @ If 1.8 V @ 50 A |
Packaging Tube | Current - Reverse Leakage @ Vr 200 µA @ 700 V |
Part Status Active | Operating Temperature -40°C ~ 175°C (TJ) |
Diode Type Three Phase | Mounting Type Chassis Mount |
Technology Silicon Carbide Schottky | Package / Case Module |
Voltage - Peak Reverse (Max) 700 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 89,39500 € | 715,16 € |
| Unit Price without VAT: | 89,39500 € |
|---|---|
| Unit Price with VAT: | 106,38005 € |

