Bridge Rectifier Single Phase Silicon Carbide Schottky 700 V Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSCDC50H701AG

DigiKey Part Number
150-MSCDC50H701AG-ND
Manufacturer
Manufacturer Product Number
MSCDC50H701AG
Description
BRIDGE RECT 1PHASE 700V 50A
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Silicon Carbide Schottky 700 V Chassis Mount
EDA/CAD Models
MSCDC50H701AG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
Diode Type
Single Phase
Technology
Silicon Carbide Schottky
Voltage - Peak Reverse (Max)
700 V
Current - Average Rectified (Io)
50 A
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 50 A
Current - Reverse Leakage @ Vr
200 µA @ 700 V
Operating Temperature
-40°C ~ 175°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
156,70000 €56,70 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:56,70000 €
Unit Price with VAT:67,47300 €