


MSCDC50H1201AG | |
|---|---|
DigiKey Part Number | 150-MSCDC50H1201AG-ND |
Manufacturer | |
Manufacturer Product Number | MSCDC50H1201AG |
Description | BRIDGE RECT 1PHASE 1.2KV 50A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Silicon Carbide Schottky 1.2 kV Chassis Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Silicon Carbide Schottky | |
Voltage - Peak Reverse (Max) | 1.2 kV | |
Current - Average Rectified (Io) | 50 A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 50 A | |
Current - Reverse Leakage @ Vr | 200 µA @ 1700 V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 74,46375 € | 595,71 € |
| Unit Price without VAT: | 74,46375 € |
|---|---|
| Unit Price with VAT: | 88,61186 € |



