


MSCDC300A170AG | |
|---|---|
DigiKey Part Number | 150-MSCDC300A170AG-ND |
Manufacturer | |
Manufacturer Product Number | MSCDC300A170AG |
Description | DIODE MODULE SIC 1700V 300A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 1700 V 300A Chassis Mount Module |
Category | Voltage - Forward (Vf) (Max) @ If 1.8 V @ 300 A |
Manufacturer Microchip Technology | Speed No Recovery Time > 500mA (Io) |
Packaging Tube | Reverse Recovery Time (trr) 0 ns |
Part Status Active | Current - Reverse Leakage @ Vr 1.2 mA @ 1700 V |
Diode Configuration 1 Pair Series Connection | Operating Temperature - Junction -40°C ~ 175°C |
Technology SiC (Silicon Carbide) Schottky | Mounting Type Chassis Mount |
Voltage - DC Reverse (Vr) (Max) 1700 V | Package / Case Module |
Current - Average Rectified (Io) (per Diode) 300A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 440,89000 € | 440,89 € |
| Unit Price without VAT: | 440,89000 € |
|---|---|
| Unit Price with VAT: | 524,65910 € |

