
MSCDC150A120D1PAG | |
|---|---|
DigiKey Part Number | 150-MSCDC150A120D1PAG-ND |
Manufacturer | |
Manufacturer Product Number | MSCDC150A120D1PAG |
Description | DIODE MODULE SIC 1200V 150A D1P |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 1200 V 150A Chassis Mount Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | SiC (Silicon Carbide) Schottky | |
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) (per Diode) | 150A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 150 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 600 µA @ 1200 V | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | D1P | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,28000 € | 116,28 € |
| Unit Price without VAT: | 116,28000 € |
|---|---|
| Unit Price with VAT: | 138,37320 € |

