
MSCDC100KK170D1PAG | |
|---|---|
DigiKey Part Number | 150-MSCDC100KK170D1PAG-ND |
Manufacturer | |
Manufacturer Product Number | MSCDC100KK170D1PAG |
Description | DIODE MODULE SIC 1700V 100A D1P |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 1700 V 100A Chassis Mount Module |
Category | Speed No Recovery Time > 500mA (Io) |
Manufacturer Microchip Technology | Reverse Recovery Time (trr) 0 ns |
Packaging Box | Current - Reverse Leakage @ Vr 400 µA @ 1700 V |
Part Status Active | Operating Temperature - Junction -40°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Chassis Mount |
Technology SiC (Silicon Carbide) Schottky | Package / Case Module |
Voltage - DC Reverse (Vr) (Max) 1700 V | Supplier Device Package D1P |
Current - Average Rectified (Io) (per Diode) 100A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.8 V @ 100 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,40000 € | 189,40 € |
| Unit Price without VAT: | 189,40000 € |
|---|---|
| Unit Price with VAT: | 225,38600 € |

