
MSCDC100A70D1PAG | |
|---|---|
DigiKey Part Number | 150-MSCDC100A70D1PAG-ND |
Manufacturer | |
Manufacturer Product Number | MSCDC100A70D1PAG |
Description | DIODE MODULE SIC 700V 100A D1P |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 700 V 100A Chassis Mount Module |
Category | Speed No Recovery Time > 500mA (Io) |
Manufacturer Microchip Technology | Reverse Recovery Time (trr) 0 ns |
Packaging Box | Current - Reverse Leakage @ Vr 400 µA @ 700 V |
Part Status Active | Operating Temperature - Junction -40°C ~ 175°C |
Diode Configuration 1 Pair Series Connection | Mounting Type Chassis Mount |
Technology SiC (Silicon Carbide) Schottky | Package / Case Module |
Voltage - DC Reverse (Vr) (Max) 700 V | Supplier Device Package D1P |
Current - Average Rectified (Io) (per Diode) 100A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.8 V @ 100 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 88,13750 € | 705,10 € |
| Unit Price without VAT: | 88,13750 € |
|---|---|
| Unit Price with VAT: | 104,88363 € |

