Diode Array 1 Pair Series Connection 1700 V 100A Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSCDC100A170D1PAG

DigiKey Part Number
150-MSCDC100A170D1PAG-ND
Manufacturer
Manufacturer Product Number
MSCDC100A170D1PAG
Description
DIODE MODULE SIC 1700V 100A D1P
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 1700 V 100A Chassis Mount Module
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
No Recovery Time > 500mA (Io)
Manufacturer
Microchip Technology
Reverse Recovery Time (trr)
0 ns
Packaging
Box
Current - Reverse Leakage @ Vr
400 µA @ 1700 V
Part Status
Active
Operating Temperature - Junction
-40°C ~ 175°C
Diode Configuration
1 Pair Series Connection
Mounting Type
Chassis Mount
Technology
SiC (Silicon Carbide) Schottky
Package / Case
Module
Voltage - DC Reverse (Vr) (Max)
1700 V
Supplier Device Package
D1P
Current - Average Rectified (Io) (per Diode)
100A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 100 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
4189,40250 €757,61 €
Unit Price without VAT:189,40250 €
Unit Price with VAT:225,38898 €