Diode Array 1 Pair Series Connection 1600 V 70A Chassis Mount D1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSCD70-16

DigiKey Part Number
150-MSCD70-16-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
MSCD70-16
Description
DIODE MODULE GP 1600V 70A D1
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 1600 V 70A Chassis Mount D1
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Average Rectified (Io) (per Diode)
70A
Manufacturer
Microsemi Corporation
Voltage - Forward (Vf) (Max) @ If
1.48 V @ 200 A
Packaging
Bulk
Speed
Standard Recovery >500ns, > 200mA (Io)
Part Status
Obsolete
Current - Reverse Leakage @ Vr
5 mA @ 1600 V
Diode Configuration
1 Pair Series Connection
Mounting Type
Chassis Mount
Technology
Standard
Package / Case
D1
Voltage - DC Reverse (Vr) (Max)
1600 V
Supplier Device Package
D1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.