Diode Array 1 Pair Series Connection 800 V 36A Chassis Mount D1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSCD36-08

DigiKey Part Number
150-MSCD36-08-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
MSCD36-08
Description
DIODE MODULE GP 800V 36A D1
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 800 V 36A Chassis Mount D1
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Average Rectified (Io) (per Diode)
36A
Manufacturer
Microsemi Corporation
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 100 A
Packaging
Bulk
Speed
Standard Recovery >500ns, > 200mA (Io)
Part Status
Obsolete
Current - Reverse Leakage @ Vr
5 mA @ 800 V
Diode Configuration
1 Pair Series Connection
Mounting Type
Chassis Mount
Technology
Standard
Package / Case
D1
Voltage - DC Reverse (Vr) (Max)
800 V
Supplier Device Package
D1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
121,62000 €21,62 €
1015,66100 €156,61 €
Manufacturers Standard Package
Unit Price without VAT:21,62000 €
Unit Price with VAT:25,72780 €