Diode Array 1 Pair Series Connection 1600 V 200A Chassis Mount D2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSCD200-16

DigiKey Part Number
150-MSCD200-16-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
MSCD200-16
Description
DIODE MODULE GP 1600V 200A SD2
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 1600 V 200A Chassis Mount D2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microsemi Corporation
Series
-
Packaging
Bulk
Part Status
Obsolete
Diode Configuration
1 Pair Series Connection
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
1600 V
Current - Average Rectified (Io) (per Diode)
200A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 300 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
9 mA @ 1600 V
Mounting Type
Chassis Mount
Package / Case
D2
Supplier Device Package
SD2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.