Diode Array 1 Pair Series Connection 800 V 165A Chassis Mount D2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSCD165-08

DigiKey Part Number
150-MSCD165-08-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
MSCD165-08
Description
DIODE MODULE GP 800V 165A SD2
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 800 V 165A Chassis Mount D2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Average Rectified (Io) (per Diode)
165A
Manufacturer
Microsemi Corporation
Voltage - Forward (Vf) (Max) @ If
1.4 V @ 300 A
Packaging
Bulk
Speed
Standard Recovery >500ns, > 200mA (Io)
Part Status
Obsolete
Current - Reverse Leakage @ Vr
9 mA @ 800 V
Diode Configuration
1 Pair Series Connection
Mounting Type
Chassis Mount
Technology
Standard
Package / Case
D2
Voltage - DC Reverse (Vr) (Max)
800 V
Supplier Device Package
SD2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.