MSCD120-16 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 0
Unit Price: 40,25000 €
Datasheet
Diode Array 1 Pair Series Connection 1600 V 120A Chassis Mount D1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSCD120-16

DigiKey Part Number
150-MSCD120-16-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
MSCD120-16
Description
DIODE MODULE GP 1600V 120A D1
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 1600 V 120A Chassis Mount D1
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Average Rectified (Io) (per Diode)
120A
Manufacturer
Microsemi Corporation
Voltage - Forward (Vf) (Max) @ If
1.43 V @ 300 A
Packaging
Bulk
Speed
Standard Recovery >500ns, > 200mA (Io)
Part Status
Obsolete
Current - Reverse Leakage @ Vr
6 mA @ 1600 V
Diode Configuration
1 Pair Series Connection
Mounting Type
Chassis Mount
Technology
Standard
Package / Case
D1
Voltage - DC Reverse (Vr) (Max)
1600 V
Supplier Device Package
D1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MDD95-16N1BIXYS0238-MDD95-16N1B-ND40,25000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes