
MSCC60VRM99CT3AG | |
|---|---|
DigiKey Part Number | 150-MSCC60VRM99CT3AG-ND |
Manufacturer | |
Manufacturer Product Number | MSCC60VRM99CT3AG |
Description | MOSFET 600V 19A SP3F |
Customer Reference | |
Detailed Description | Mosfet Array 600V 19A (Tc) Chassis Mount SP3F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Technology | - | |
Configuration | - | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 600V | |
Current - Continuous Drain (Id) @ 25°C | 19A (Tc) | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Power - Max | - | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | SP3F | |
Base Product Number |

