
MSCC-1588-DB | |
|---|---|
DigiKey Part Number | MSCC-1588-DB-ND |
Manufacturer | |
Manufacturer Product Number | MSCC-1588-DB |
Description | TIMING SYNCHRONIZATION |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FPGA Mezzanine Card (FMC) Interface SmartFusion®2 Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | SmartFusion®2 | |
Type | Interface | |
Function | FPGA Mezzanine Card (FMC) | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.172,15000 € | 1.172,15 € |
| Unit Price without VAT: | 1.172,15000 € |
|---|---|
| Unit Price with VAT: | 1.394,85850 € |

