
MSC50DC170HJ | |
|---|---|
DigiKey Part Number | 150-MSC50DC170HJ-ND |
Manufacturer | |
Manufacturer Product Number | MSC50DC170HJ |
Description | BRIDGE RECT 1P 1.7KV 50A SOT227 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Silicon Carbide Schottky 1.7 kV Chassis Mount SOT-227 (ISOTOP®) |
Category | Voltage - Forward (Vf) (Max) @ If 1.8 V @ 50 A |
Manufacturer Microchip Technology | Current - Reverse Leakage @ Vr 200 µA @ 1700 V |
Packaging Tube | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Chassis Mount |
Diode Type Single Phase | Package / Case SOT-227-4, miniBLOC |
Technology Silicon Carbide Schottky | Supplier Device Package SOT-227 (ISOTOP®) |
Voltage - Peak Reverse (Max) 1.7 kV | Base Product Number |
Current - Average Rectified (Io) 50 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 149,79600 € | 748,98 € |
| Unit Price without VAT: | 149,79600 € |
|---|---|
| Unit Price with VAT: | 178,25724 € |

