
MSC360SMA120SDT/R | |
|---|---|
DigiKey Part Number | 150-MSC360SMA120SDT/RTR-ND - Tape & Reel (TR) 150-MSC360SMA120SDT/RCT-ND - Cut Tape (CT) 150-MSC360SMA120SDT/RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSC360SMA120SDT/R |
Description | MOSFET SIC 1200 V 360 MOHM TO-26 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 12A (Tc) 92W (Tc) Surface Mount TO-263-7 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 450mOhm @ 5A, 20V |
Mfr | Vgs(th) (Max) @ Id 5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 21 nC @ 20 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) +23V, -10V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 258 pF @ 1200 V |
FET Type | Power Dissipation (Max) 92W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 1200 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263-7 |
Drive Voltage (Max Rds On, Min Rds On) 18V, 20V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSC360SMA120SDT/RM | Microchip Technology | 200 | 150-MSC360SMA120SDT/RMCT-ND | 7,07000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,23000 € | 4,23 € |
| 25 | 3,90120 € | 97,53 € |
| 100 | 3,87500 € | 387,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 3,39963 € | 2.719,70 € |
| Unit Price without VAT: | 4,23000 € |
|---|---|
| Unit Price with VAT: | 5,03370 € |

