Parametric Equivalent

MSC2X30SDA170J | |
|---|---|
DigiKey Part Number | 150-MSC2X30SDA170J-ND |
Manufacturer | |
Manufacturer Product Number | MSC2X30SDA170J |
Description | DIODE MOD SIC 1700V 30A SOT227 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 1700 V 30A Chassis Mount SOT-227-4, miniBLOC |
Datasheet | Datasheet |
Category | Speed No Recovery Time > 500mA (Io) |
Manufacturer Microchip Technology | Reverse Recovery Time (trr) 0 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 200 µA @ 1700 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 175°C |
Diode Configuration 2 Independent | Mounting Type Chassis Mount |
Technology SiC (Silicon Carbide) Schottky | Package / Case SOT-227-4, miniBLOC |
Voltage - DC Reverse (Vr) (Max) 1700 V | Supplier Device Package SOT-227 (ISOTOP®) |
Current - Average Rectified (Io) (per Diode) 30A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.8 V @ 30 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSC2X31SDA170J | Microchip Technology | 0 | 150-MSC2X31SDA170J-ND | 67,22000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 67,21700 € | 1.344,34 € |
| Unit Price without VAT: | 67,21700 € |
|---|---|
| Unit Price with VAT: | 79,98823 € |


