
MSC180SMA120SCT/R | |
|---|---|
DigiKey Part Number | 150-MSC180SMA120SCT/RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSC180SMA120SCT/R |
Description | MOSFET SIC 1200 V 180 MOHM PSMT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Surface Mount 16-PSMT |
EDA/CAD Models | MSC180SMA120SCT/R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-PSMT | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.300 | 6,71270 € | 8.726,51 € |
| Unit Price without VAT: | 6,71270 € |
|---|---|
| Unit Price with VAT: | 7,98811 € |

