
MSC1450M | |
|---|---|
DigiKey Part Number | 150-MSC1450M-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | MSC1450M |
Description | RF TRANS NPN 65V 1.09GHZ M216 |
Customer Reference | |
Detailed Description | RF Transistor NPN 65V 28A 1.09GHz 910W Chassis Mount M216 |
Datasheet | Datasheet |
Category | Power - Max 910W |
Manufacturer Microsemi Corporation | DC Current Gain (hFE) (Min) @ Ic, Vce 15 @ 1A, 5V |
Packaging Bulk | Current - Collector (Ic) (Max) 28A |
Part Status Obsolete | Operating Temperature 250°C (TJ) |
Transistor Type NPN | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 65V | Package / Case M216 |
Frequency - Transition 1.09GHz | Supplier Device Package M216 |
Gain 7dB |

