
MSC1350M | |
|---|---|
DigiKey Part Number | 150-MSC1350M-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | MSC1350M |
Description | RF TRANS NPN 65V 1.15GHZ M218 |
Customer Reference | |
Detailed Description | RF Transistor NPN 65V 19.8A 1.025GHz ~ 1.15GHz 720W Chassis Mount M218 |
Category | Power - Max 720W |
Manufacturer Microsemi Corporation | DC Current Gain (hFE) (Min) @ Ic, Vce 15 @ 1A, 5V |
Packaging Bulk | Current - Collector (Ic) (Max) 19.8A |
Part Status Obsolete | Operating Temperature 200°C (TJ) |
Transistor Type NPN | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 65V | Package / Case M218 |
Frequency - Transition 1.025GHz ~ 1.15GHz | Supplier Device Package M218 |
Gain 7dB ~ 7.1dB |

