
MSC1090M | |
|---|---|
DigiKey Part Number | 150-MSC1090M-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | MSC1090M |
Description | RF TRANS 65V 1.15GHZ M220 |
Customer Reference | |
Detailed Description | RF Transistor 65V 5.52A 1.025GHz ~ 1.15GHz 220W Chassis Mount M220 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microsemi Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 65V | |
Frequency - Transition | 1.025GHz ~ 1.15GHz | |
Noise Figure (dB Typ @ f) | - | |
Gain | 8.4dB | |
Power - Max | 220W | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 15 @ 500mA, 5V | |
Current - Collector (Ic) (Max) | 5.52A | |
Operating Temperature | 200°C | |
Mounting Type | Chassis Mount | |
Package / Case | M220 | |
Supplier Device Package | M220 |

