
MSC090SMA070SDT/R | |
|---|---|
DigiKey Part Number | 150-MSC090SMA070SDT/RTR-ND - Tape & Reel (TR) 150-MSC090SMA070SDT/RCT-ND - Cut Tape (CT) 150-MSC090SMA070SDT/RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSC090SMA070SDT/R |
Description | MOSFET SIC 700 V 90 MOHM TO-263- |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | N-Channel 700 V 34A (Tc) 156W (Tc) Surface Mount TO-263-7 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 112mOhm @ 15A, 20V |
Mfr | Vgs(th) (Max) @ Id 5V @ 750µA |
Series | Gate Charge (Qg) (Max) @ Vgs 41 nC @ 20 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) +23V, -10V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 806 pF @ 700 V |
FET Type | Power Dissipation (Max) 156W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 700 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263-7 |
Drive Voltage (Max Rds On, Min Rds On) 18V, 20V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 € | 3,78 € |
| 25 | 3,48440 € | 87,11 € |
| 100 | 3,45890 € | 345,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 3,03415 € | 2.427,32 € |
| Unit Price without VAT: | 3,78000 € |
|---|---|
| Unit Price with VAT: | 4,49820 € |

