Surface Mount 16-PSMT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSC090SMA070SCT/R

DigiKey Part Number
150-MSC090SMA070SCT/RTR-ND - Tape & Reel (TR)
150-MSC090SMA070SCT/RCT-ND - Cut Tape (CT)
150-MSC090SMA070SCT/RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSC090SMA070SCT/R
Description
MOSFET SIC 700 V 90 MOHM PSMT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Surface Mount 16-PSMT
Product Attributes
Filter Similar Products
Category
Part Status
Active
Mfr
Mounting Type
Surface Mount
Series
Supplier Device Package
16-PSMT
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.292
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,78000 €3,78 €
253,48440 €87,11 €
1003,45890 €345,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.3003,03415 €3.944,39 €
Manufacturers Standard Package
Unit Price without VAT:3,78000 €
Unit Price with VAT:4,49820 €