
MSC090SMA070SA | |
|---|---|
DigiKey Part Number | 150-MSC090SMA070SA-ND |
Manufacturer | |
Manufacturer Product Number | MSC090SMA070SA |
Description | MOSFET SIC 700 V 90 MOHM TO-263- |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | N-Channel 700 V 25A (Tc) 91W (Tc) Surface Mount TO-263-7 |
Datasheet | Datasheet |
EDA/CAD Models | MSC090SMA070SA Models |
Category | Vgs(th) (Max) @ Id 2.4V @ 750µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 38 nC @ 20 V |
Series | Vgs (Max) +23V, -10V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 785 pF @ 700 V |
Part Status Active | Power Dissipation (Max) 91W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 700 V | Supplier Device Package TO-263-7 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 20V | Base Product Number |
Rds On (Max) @ Id, Vgs 115mOhm @ 15A, 20V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,75640 € | 751,28 € |
| Unit Price without VAT: | 3,75640 € |
|---|---|
| Unit Price with VAT: | 4,47012 € |

