
MSC080SMA120B4N | |
|---|---|
DigiKey Part Number | 150-MSC080SMA120B4N-ND |
Manufacturer | |
Manufacturer Product Number | MSC080SMA120B4N |
Description | MOSFET SIC 1200 V 80 MOHM TO-247 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 40A (Tc) 231W (Tc) Through Hole TO-247-4 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 100mOhm @ 15A, 20V |
Mfr | Vgs(th) (Max) @ Id 5V @ 1mA |
Series | Gate Charge (Qg) (Max) @ Vgs 64 nC @ 20 V |
Packaging Bulk | Vgs (Max) +23V, -10V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1031 pF @ 1000 V |
FET Type | Power Dissipation (Max) 231W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 1200 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-247-4 |
Drive Voltage (Max Rds On, Min Rds On) 18V, 20V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,27000 € | 9,27 € |
| 25 | 8,55000 € | 213,75 € |
| 100 | 7,43620 € | 743,62 € |
| Unit Price without VAT: | 9,27000 € |
|---|---|
| Unit Price with VAT: | 11,03130 € |

