
MSC060SMA070SDT/R | |
|---|---|
DigiKey Part Number | 150-MSC060SMA070SDT/RTR-ND - Tape & Reel (TR) 150-MSC060SMA070SDT/RCT-ND - Cut Tape (CT) 150-MSC060SMA070SDT/RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSC060SMA070SDT/R |
Description | MOSFET SIC 700 V 60 MOHM TO-263- |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | N-Channel 700 V 51A (Tc) 240W (Tc) Surface Mount TO-263-7 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 700 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 18V, 20V | |
Rds On (Max) @ Id, Vgs | 75mOhm @ 20A, 20V | |
Vgs(th) (Max) @ Id | 5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 56 nC @ 20 V | |
Vgs (Max) | +23V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1160 pF @ 700 V | |
FET Feature | - | |
Power Dissipation (Max) | 240W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263-7 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,64000 € | 5,64 € |
| 25 | 5,19800 € | 129,95 € |
| 100 | 5,16150 € | 516,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 4,51816 € | 3.614,53 € |
| Unit Price without VAT: | 5,64000 € |
|---|---|
| Unit Price with VAT: | 6,71160 € |

