
MSC040SMA120B4N | |
|---|---|
DigiKey Part Number | 150-MSC040SMA120B4N-ND |
Manufacturer | |
Manufacturer Product Number | MSC040SMA120B4N |
Description | MOSFET SIC 1200 V 40 MOHM TO-247 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 71A (Tc) 372W (Tc) Through Hole TO-247-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 18V, 20V | |
Rds On (Max) @ Id, Vgs | 50mOhm @ 40A, 20V | |
Vgs(th) (Max) @ Id | 5V @ 2mA | |
Gate Charge (Qg) (Max) @ Vgs | 137 nC @ 20 V | |
Vgs (Max) | +23V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1962 pF @ 1000 V | |
FET Feature | - | |
Power Dissipation (Max) | 372W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-4 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,23000 € | 15,23 € |
| 25 | 14,04480 € | 351,12 € |
| 100 | 12,22060 € | 1.222,06 € |
| Unit Price without VAT: | 15,23000 € |
|---|---|
| Unit Price with VAT: | 18,12370 € |

