Parametric Equivalent

MSC025SMA120SDT/R | |
|---|---|
DigiKey Part Number | 150-MSC025SMA120SDT/RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSC025SMA120SDT/R |
Description | MOSFET SIC 1200 V 25 MOHM TO-263 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 129A (Tc) 749W (Tc) Surface Mount TO-263-7 |
Category | Vgs(th) (Max) @ Id 5V @ 3mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 232 nC @ 20 V |
Series | Vgs (Max) +23V, -10V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 3633 pF @ 1000 V |
Part Status Active | Power Dissipation (Max) 749W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 1200 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 18V, 20V | Supplier Device Package TO-263-7 |
Rds On (Max) @ Id, Vgs 31mOhm @ 40A, 20V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSC025SMA120SDT/RM | Microchip Technology | 0 | 150-MSC025SMA120SDT/RMTR-ND | 24,20060 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 24,20056 € | 19.360,45 € |
| Unit Price without VAT: | 24,20056 € |
|---|---|
| Unit Price with VAT: | 28,79867 € |


