
MSC017SMA120SDT/R | |
|---|---|
DigiKey Part Number | 150-MSC017SMA120SDT/RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSC017SMA120SDT/R |
Description | MOSFET SIC 1200 V 17 MOHM TO-263 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 136A (Tc) 749W (Tc) Surface Mount TO-263-7 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 18V, 20V | |
Rds On (Max) @ Id, Vgs | 22mOhm @ 40A, 20V | |
Vgs(th) (Max) @ Id | 5V @ 4.5mA | |
Gate Charge (Qg) (Max) @ Vgs | 194 nC @ 20 V | |
Vgs (Max) | +23V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 4274 pF @ 1200 V | |
FET Feature | - | |
Power Dissipation (Max) | 749W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263-7 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 21,17078 € | 16.936,62 € |
| Unit Price without VAT: | 21,17078 € |
|---|---|
| Unit Price with VAT: | 25,19323 € |

