
MSC015SMA070J | |
|---|---|
DigiKey Part Number | 150-MSC015SMA070J-ND |
Manufacturer | |
Manufacturer Product Number | MSC015SMA070J |
Description | MOSFET SIC 700 V 15 MOHM SOT-227 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 700 V Chassis Mount SOT-227 (ISOTOP®) |
Datasheet | Datasheet |
Category | Technology |
Mfr | Drain to Source Voltage (Vdss) 700 V |
Series | Mounting Type Chassis Mount |
Packaging Box | Supplier Device Package SOT-227 (ISOTOP®) |
Part Status Active | Package / Case |
FET Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,84000 € | 34,84 € |
| 25 | 32,12640 € | 803,16 € |
| 100 | 27,95330 € | 2.795,33 € |
| Unit Price without VAT: | 34,84000 € |
|---|---|
| Unit Price with VAT: | 41,45960 € |

