
MSC015SMA070B4N | |
|---|---|
DigiKey Part Number | 150-MSC015SMA070B4N-ND |
Manufacturer | |
Manufacturer Product Number | MSC015SMA070B4N |
Description | MOSFET SIC 700 V 15 MOHM TO-247- |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | N-Channel 700 V 112A (Tc) 524W (Tc) Through Hole TO-247-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 700 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 18V, 20V | |
Rds On (Max) @ Id, Vgs | 19mOhm @ 40A, 20V | |
Vgs(th) (Max) @ Id | 5V @ 4mA | |
Gate Charge (Qg) (Max) @ Vgs | 215 nC @ 20 V | |
Vgs (Max) | +23V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 4324 pF @ 700 V | |
FET Feature | - | |
Power Dissipation (Max) | 524W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-4 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,28000 € | 18,28 € |
| 25 | 16,85920 € | 421,48 € |
| 100 | 14,67320 € | 1.467,32 € |
| Unit Price without VAT: | 18,28000 € |
|---|---|
| Unit Price with VAT: | 21,75320 € |

