
MSASC75H45F | |
|---|---|
DigiKey Part Number | MSASC75H45F-ND |
Manufacturer | |
Manufacturer Product Number | MSASC75H45F |
Description | DIODE SCHOTTKY 45V 75A THINKEY4 |
Customer Reference | |
Detailed Description | Diode 45 V 75A Surface Mount ThinKey™4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 75A | |
Voltage - Forward (Vf) (Max) @ If | 650 mV @ 75 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 7.5 mA @ 45 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | ThinKey™4 | |
Operating Temperature - Junction | -55°C ~ 150°C |

