
MSASC150H45A | |
|---|---|
DigiKey Part Number | 150-MSASC150H45A-ND |
Manufacturer | |
Manufacturer Product Number | MSASC150H45A |
Description | DIODE SCHOTTKY 45V 150A |
Customer Reference | |
Detailed Description | Diode 45 V 150A Surface Mount |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 150 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Bulk | Current - Reverse Leakage @ Vr 10 mA @ 45 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 45 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 150A |

