Image for MSAD70-08 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSAD70-08

DigiKey Part Number
150-MSAD70-08-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
MSAD70-08
Description
DIODE MODULE GP 800V 70A D1
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 800 V 70A Chassis Mount D1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microsemi Corporation
Series
-
Packaging
Bulk
Part Status
Obsolete
Diode Configuration
1 Pair Common Anode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io) (per Diode)
70A
Voltage - Forward (Vf) (Max) @ If
1.48 V @ 200 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 mA @ 800 V
Mounting Type
Chassis Mount
Package / Case
D1
Supplier Device Package
D1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.