
MSAD165-08 | |
|---|---|
DigiKey Part Number | 150-MSAD165-08-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | MSAD165-08 |
Description | DIODE MODULE GEN PURP 800V 165A |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 800 V 165A Chassis Mount D2 |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) (per Diode) 165A |
Manufacturer Microsemi Corporation | Voltage - Forward (Vf) (Max) @ If 1.4 V @ 300 A |
Packaging Bulk | Speed Standard Recovery >500ns, > 200mA (Io) |
Part Status Obsolete | Current - Reverse Leakage @ Vr 9 mA @ 800 V |
Diode Configuration 1 Pair Common Anode | Mounting Type Chassis Mount |
Technology Standard | Package / Case D2 |
Voltage - DC Reverse (Vr) (Max) 800 V |

